
CW8700 | |
|---|---|
DigiKey Part Number | CW8700-ND |
Manufacturer | |
Manufacturer Product Number | CW8700 |
Description | FLUX - NO CLEAN SYRINGE 0.12OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Tacky Solder | |
Form | Syringe, 0.12 oz (3.5g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 5 | 587,23000 Kč | 2 936,15 Kč |
| 12 | 541,57333 Kč | 6 498,88 Kč |
| 36 | 489,18333 Kč | 17 610,60 Kč |
| 60 | 466,53000 Kč | 27 991,80 Kč |
| 108 | 441,70852 Kč | 47 704,52 Kč |
| 504 | 382,48607 Kč | 192 772,98 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |





