
CT5000 | |
|---|---|
DigiKey Part Number | CT5000-ND |
Manufacturer | |
Manufacturer Product Number | CT5000 |
Description | SWAB SNGL HEAD COTTON 1000 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Cotton Tip 1000 PC |
Datasheet | Datasheet |
Category | Tip Material Cotton |
Manufacturer Chemtronics | Handle Material Wood |
Series | Features Low Linting, Wrapped Head |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 1000 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,76000 Kč | 1 185,76 Kč |
| 10 | 1 080,57800 Kč | 10 805,78 Kč |
| 25 | 1 047,85880 Kč | 26 196,47 Kč |
| 50 | 1 025,77320 Kč | 51 288,66 Kč |
| 100 | 1 005,68240 Kč | 100 568,24 Kč |
| Unit Price without VAT: | 1 185,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,76960 Kč |










