Swab, Single Head Foam Tip 50 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF2050

DigiKey Part Number
CF2050-ND
Manufacturer
Manufacturer Product Number
CF2050
Description
SWAB SNGL HEAD FOAM 50 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 50 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Polypropylene
Features
Lint Free, Sealed Head
Handle Length
5.12" (130.0mm)
Quantity
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,89000 Kč830,89 Kč
24728,22833 Kč17 477,48 Kč
48711,66167 Kč34 159,76 Kč
72702,70681 Kč50 594,89 Kč
120692,11333 Kč83 053,60 Kč
264677,13936 Kč178 764,79 Kč
Manufacturers Standard Package
Unit Price without VAT:830,89000 Kč
Unit Price with VAT:1 005,37690 Kč