
CF3050 | |
|---|---|
DigiKey Part Number | CF3050-ND |
Manufacturer | |
Manufacturer Product Number | CF3050 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Datasheet | Datasheet |
Category | Tip Material Foam |
Manufacturer Chemtronics | Handle Material Polypropylene |
Series | Features Lint Free, Sealed Head |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 50 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,75000 Kč | 743,75 Kč |
| 24 | 649,69542 Kč | 15 592,69 Kč |
| 48 | 634,58583 Kč | 30 460,12 Kč |
| 72 | 626,41986 Kč | 45 102,23 Kč |
| 120 | 616,76200 Kč | 74 011,44 Kč |
| 264 | 603,12458 Kč | 159 224,89 Kč |
| Unit Price without VAT: | 743,75000 Kč |
|---|---|
| Unit Price with VAT: | 899,93750 Kč |





