
60-5-10 | |
|---|---|
DigiKey Part Number | 60-5-10-ND |
Manufacturer | |
Manufacturer Product Number | 60-5-10 |
Description | DESOLDER BRAID NO-CLN 0.145" 10' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Brown 0.145" (3.68mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Brown | |
Width | 0.145" (3.68mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 242,11520 Kč | 6 052,88 Kč |
| Unit Price without VAT: | 242,11520 Kč |
|---|---|
| Unit Price with VAT: | 292,95939 Kč |








