Swab, Single Head Foam Tip 500 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21050

DigiKey Part Number
21050ITW-ND
Manufacturer
Manufacturer Product Number
21050
Description
SWAB SINGLE HEAD FOAM 500PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 500 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bag
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Nylon
Features
Abrasion Resistant, Lint Free, Wrapped Head
Handle Length
2.80" (71.1mm)
Quantity
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 509,67000 Kč3 509,67 Kč
53 184,90800 Kč15 924,54 Kč
103 071,19500 Kč30 711,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 509,67000 Kč
Unit Price with VAT:4 246,70070 Kč