
20050 | |
|---|---|
DigiKey Part Number | 20050ITW-ND |
Manufacturer | |
Manufacturer Product Number | 20050 |
Description | SWAB SNGL HEAD FOAM 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Wood | |
Features | Abrasion Resistant, Wrapped Head | |
Handle Length | 2.60" (66.0mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 230,75000 Kč | 3 230,75 Kč |
| 5 | 2 931,82400 Kč | 14 659,12 Kč |
| 10 | 2 811,77900 Kč | 28 117,79 Kč |
| 25 | 2 801,13320 Kč | 70 028,33 Kč |
| Unit Price without VAT: | 3 230,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 909,20750 Kč |





