
2-100L | |
|---|---|
DigiKey Part Number | 2-100L-ND |
Manufacturer | |
Manufacturer Product Number | 2-100L |
Description | DESOLDER BRAID ROSIN 0.03" 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free White 0.030" (0.76mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer Chemtronics | Type Rosin, Non Activated (R), Lead Free |
Series | Color White |
Packaging Bulk | Width 0.030" (0.76mm) |
Part Status Active | Length 100' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,02000 Kč | 2 097,02 Kč |
| 5 | 1 903,06400 Kč | 9 515,32 Kč |
| 10 | 1 825,14800 Kč | 18 251,48 Kč |
| 25 | 1 727,00240 Kč | 43 175,06 Kč |
| 50 | 1 675,21800 Kč | 83 760,90 Kč |
| Unit Price without VAT: | 2 097,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 537,39420 Kč |



