


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 12 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 2 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 56000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,22840 Kč | 355,71 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 250 | 11,74544 Kč | 2 936,36 Kč |
| 700 | 11,05874 Kč | 7 741,12 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






