


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | USB | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.575" L x 0.591" W (40.00mm x 15.00mm) | |
Height (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 387,32000 Kč | 4 387,32 Kč |
| Unit Price without VAT: | 4 387,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 308,65720 Kč |



