1280 x 720 Rolling CMOS USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1280 x 720 Rolling CMOS USB 2.0
A USB output Color camera modules

NCM-USB-10B

DigiKey Part Number
565-NCM-USB-10B-ND
Manufacturer
Manufacturer Product Number
NCM-USB-10B
Description
CAMERA MODULE JPEG USB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1280 x 720 Rolling CMOS USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
1280 x 720
Frames per Second
30.0
Shutter
Rolling
Lens Mount
-
Sensor
-
Type
CMOS
Interface
USB 2.0
Pixel Size
4.2µm x 4.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.378" L x 1.299" W (35.00mm x 33.00mm)
Height (Max)
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 673,10000 Kč4 673,10 Kč
Unit Price without VAT:4 673,10000 Kč
Unit Price with VAT:5 654,45100 Kč