Uncoated Nanocrystalline Ferrite Core Toroid Type 4.516" (114.70mm) Length 1.102" (28.00mm) Width 1.945" (49.40mm) Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRF462725MKCX

DigiKey Part Number
565-LRF462725MKCX-ND
Manufacturer
Manufacturer Product Number
LRF462725MKCX
Description
FERRITE CORE TOROID 64.6UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type 4.516" (114.70mm) Length 1.102" (28.00mm) Width 1.945" (49.40mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.945" (49.40mm)
Inductance Factor (Al)
64.6 µH
Tolerance
-
Gap
Ungapped
Effective Area (Ae) mm²
190.0
Finish
Uncoated
Height
-
Length
4.516" (114.70mm)
Width
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,04000 Kč893,04 Kč
10734,65700 Kč7 346,57 Kč
25679,87320 Kč16 996,83 Kč
54637,08704 Kč34 402,70 Kč
108614,97889 Kč66 417,72 Kč
Manufacturers Standard Package
Unit Price without VAT:893,04000 Kč
Unit Price with VAT:1 080,57840 Kč