
LDFL030202LJ-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL030202LJ-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL030202LJ-V0E |
Description | CMC 9.9MH 30A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 30A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.9 mH @ 10 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.909" Dia x 1.220" W (48.50mm x 31.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,50000 Kč | 659,50 Kč |
| 10 | 542,50100 Kč | 5 425,01 Kč |
| 48 | 475,10729 Kč | 22 805,15 Kč |
| 96 | 453,66917 Kč | 43 552,24 Kč |
| Unit Price without VAT: | 659,50000 Kč |
|---|---|
| Unit Price with VAT: | 797,99500 Kč |


