Heat Sink TO-201 Aluminum Alloy Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR201-50AE

DigiKey Part Number
CR201-50AE-ND
Manufacturer
Manufacturer Product Number
CR201-50AE
Description
ALUMINUM HEATSINK 50MM BLK ANODI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-201 Aluminum Alloy Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
3 Clips and PC Pin
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
2.953" (75.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
3.30°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10144,99100 Kč1 449,91 Kč
25138,09960 Kč3 452,49 Kč
90129,01167 Kč11 611,05 Kč
180124,34200 Kč22 381,56 Kč
270121,68652 Kč32 855,36 Kč
540117,27422 Kč63 328,08 Kč
1 080113,01648 Kč122 057,80 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč