


LDFL026152VBUV0E | |
|---|---|
DigiKey Part Number | 565-LDFL026152VBUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL026152VBUV0E |
Description | CMC 1.5MH 26A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 26A DCR 2.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 26A | |
DC Resistance (DCR) (Max) | 2.9mOhm | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,28000 Kč | 282,28 Kč |
| 10 | 232,18200 Kč | 2 321,82 Kč |
| 48 | 203,27292 Kč | 9 757,10 Kč |
| 96 | 191,69969 Kč | 18 403,17 Kč |
| 144 | 185,24583 Kč | 26 675,40 Kč |
| 288 | 176,70889 Kč | 50 892,16 Kč |
| Unit Price without VAT: | 282,28000 Kč |
|---|---|
| Unit Price with VAT: | 341,55880 Kč |




