


LDFL012282VD-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL012282VD-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL012282VD-V0E |
Description | CMC 2.8MH 12A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL012282VD-V0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.8 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 9.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 10 | 298,44500 Kč | 2 984,45 Kč |
| 25 | 276,14040 Kč | 6 903,51 Kč |
| 50 | 260,40880 Kč | 13 020,44 Kč |
| 231 | 228,84818 Kč | 52 863,93 Kč |
| 462 | 226,08301 Kč | 104 450,35 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |


