3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11mOhm
Best 3 components for On Board Charger

LDFL010302V6-V0E

DigiKey Part Number
565-LDFL010302V6-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL010302V6-V0E
Description
CMC 3MH 10A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
11mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.220" Dia (31.00mm)
Height (Max)
1.142" (29.00mm)
Package / Case
Radial, Vertical (Open)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,09000 Kč553,09 Kč
10454,96400 Kč4 549,64 Kč
25421,01000 Kč10 525,25 Kč
50397,04700 Kč19 852,35 Kč
231361,16558 Kč83 429,25 Kč
Manufacturers Standard Package
Unit Price without VAT:553,09000 Kč
Unit Price with VAT:669,23890 Kč