120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ630ARA121MJC5G

DigiKey Part Number
565-HHXJ630ARA121MJC5GTR-ND - Tape & Reel (TR)
565-HHXJ630ARA121MJC5GCT-ND - Cut Tape (CT)
565-HHXJ630ARA121MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ630ARA121MJC5G
Description
CAP ALUMHYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ630ARA121MJC5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1040,92500 Kč409,25 Kč
5032,41680 Kč1 620,84 Kč
10029,73530 Kč2 973,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40025,64958 Kč10 259,83 Kč
80024,10911 Kč19 287,29 Kč
1 20023,33210 Kč27 998,52 Kč
2 00022,46597 Kč44 931,94 Kč
2 80021,95708 Kč61 479,82 Kč
4 00021,46552 Kč85 862,08 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč