
HHXF630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXF630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXF630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF630ARA560MJA0G | Chemi-Con | 457 | 565-HHXF630ARA560MJA0GCT-ND | 49,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,75200 Kč | 217,52 Kč |
| 50 | 16,79700 Kč | 839,85 Kč |
| 100 | 15,23490 Kč | 1 523,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,54250 Kč | 6 271,25 Kč |
| 1 000 | 11,69493 Kč | 11 694,93 Kč |
| 1 500 | 11,26711 Kč | 16 900,67 Kč |
| 2 500 | 10,79030 Kč | 26 975,75 Kč |
| 3 500 | 10,51004 Kč | 36 785,14 Kč |
| 5 000 | 10,23934 Kč | 51 196,70 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

