
HHXF630ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA560MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 50 | 25,70160 Kč | 1 285,08 Kč |
| 100 | 23,48000 Kč | 2 348,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,65874 Kč | 9 829,37 Kč |
| 1 000 | 18,45619 Kč | 18 456,19 Kč |
| 1 500 | 17,84956 Kč | 26 774,34 Kč |
| 2 500 | 17,17342 Kč | 42 933,55 Kč |
| 3 500 | 16,77602 Kč | 58 716,07 Kč |
| 5 000 | 16,39230 Kč | 81 961,50 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

