56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF630ARA560MJA0G

DigiKey Part Number
565-HHXF630ARA560MJA0GTR-ND - Tape & Reel (TR)
565-HHXF630ARA560MJA0GCT-ND - Cut Tape (CT)
565-HHXF630ARA560MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF630ARA560MJA0G
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXF630ARA560MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXF630GRA560MJA0GChemi-Con490565-HHXF630GRA560MJA0GCT-ND33,58000 KčParametric Equivalent
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1032,51400 Kč325,14 Kč
5025,52720 Kč1 276,36 Kč
10023,32060 Kč2 332,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,52534 Kč9 762,67 Kč
1 00018,33094 Kč18 330,94 Kč
1 50017,72843 Kč26 592,65 Kč
2 50017,05688 Kč42 642,20 Kč
3 50016,66217 Kč58 317,60 Kč
5 00016,28105 Kč81 405,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč