68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500GRA680MHA0G

DigiKey Part Number
565-HHXF500GRA680MHA0GTR-ND - Tape & Reel (TR)
565-HHXF500GRA680MHA0GCT-ND - Cut Tape (CT)
565-HHXF500GRA680MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500GRA680MHA0G
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
24mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXF500ARA680MHA0GChemi-Con94565-HHXF500ARA680MHA0GCT-ND1,68000 KčParametric Equivalent
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1018,52000 Kč185,20 Kč
5014,21520 Kč710,76 Kč
10012,85530 Kč1 285,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,51200 Kč5 256,00 Kč
1 0009,77351 Kč9 773,51 Kč
1 5009,40097 Kč14 101,45 Kč
2 5008,98563 Kč22 464,08 Kč
3 5008,74149 Kč30 595,22 Kč
5 0008,50571 Kč42 528,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč