
HHXF350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 21,47100 Kč | 214,71 Kč |
| 50 | 16,59160 Kč | 829,58 Kč |
| 100 | 15,05290 Kč | 1 505,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,40056 Kč | 6 200,28 Kč |
| 1 000 | 11,56571 Kč | 11 565,71 Kč |
| 1 500 | 11,14429 Kč | 16 716,44 Kč |
| 2 500 | 10,67454 Kč | 26 686,35 Kč |
| 3 500 | 10,39852 Kč | 36 394,82 Kč |
| 5 000 | 10,13187 Kč | 50 659,35 Kč |
| 6 000 | 10,00507 Kč | 60 030,42 Kč |
| 12 000 | 9,57608 Kč | 114 912,96 Kč |
| 12 500 | 9,55320 Kč | 119 415,00 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |




