
HHXF350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA151MHA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 12,70380 Kč | 635,19 Kč |
| 100 | 11,46280 Kč | 1 146,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,32732 Kč | 4 663,66 Kč |
| 1 000 | 8,65412 Kč | 8 654,12 Kč |
| 1 500 | 8,31451 Kč | 12 471,77 Kč |
| 2 500 | 7,93590 Kč | 19 839,75 Kč |
| 3 500 | 7,71329 Kč | 26 996,51 Kč |
| 5 000 | 7,49830 Kč | 37 491,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



