220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500ARA221MJH0G

DigiKey Part Number
565-HHXE500ARA221MJH0GTR-ND - Tape & Reel (TR)
565-HHXE500ARA221MJH0GCT-ND - Cut Tape (CT)
565-HHXE500ARA221MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE500ARA221MJH0G
Description
CAP ALUM POLY HYB 220UF 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE500ARA221MJH0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
533 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1H221MNW1GSNichicon575493-GYC1H221MNW1GSCT-ND53,81000 KčParametric Equivalent
GYC1H221MNZ1GSNichicon501493-GYC1H221MNZ1GSCT-ND46,72000 KčParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,84000 Kč88,84 Kč
1060,50200 Kč605,02 Kč
5048,71020 Kč2 435,51 Kč
10044,99570 Kč4 499,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20041,90705 Kč8 381,41 Kč
40039,34183 Kč15 736,73 Kč
60038,04808 Kč22 828,85 Kč
1 00036,60557 Kč36 605,57 Kč
1 40035,75780 Kč50 060,92 Kč
2 00034,93933 Kč69 878,66 Kč
Manufacturers Standard Package
Unit Price without VAT:88,84000 Kč
Unit Price with VAT:107,49640 Kč