
HHXE350GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXE350GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXE350GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA470MF61G | Chemi-Con | 265 | 565-HHXE350ARA470MF61GCT-ND | 27,30000 Kč | Parametric Equivalent |
| 35PHV47M6.3X6.1 | Rubycon | 3 763 | 1189-35PHV47M6.3X6.1CT-ND | 27,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 50 | 9,49520 Kč | 474,76 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 500 | 6,85332 Kč | 3 426,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,32607 Kč | 6 326,07 Kč |
| 2 000 | 5,88805 Kč | 11 776,10 Kč |
| 3 000 | 5,66694 Kč | 17 000,82 Kč |
| 5 000 | 5,42055 Kč | 27 102,75 Kč |
| 7 000 | 5,27572 Kč | 36 930,04 Kč |
| 10 000 | 5,13580 Kč | 51 358,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

