Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE250GRA561MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA561MJH0GTR-ND - Tape & Reel (TR) 565-HHXE250GRA561MJH0GCT-ND - Cut Tape (CT) 565-HHXE250GRA561MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA561MJH0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 14mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA561MJH0G | Chemi-Con | 0 | 565-HHXE250ARA561MJH0GCT-ND | 88,43000 Kč | Parametric Equivalent |
| EHCSA025M5611016T | Eaton - Electronics Division | 0 | 283-EHCSA025M5611016TCT-ND | 43,59000 Kč | Parametric Equivalent |
| GYC1E561MNW1GS | Nichicon | 275 | 493-GYC1E561MNW1GSCT-ND | 57,98000 Kč | Parametric Equivalent |
| GYC1E561MNZ1GS | Nichicon | 270 | 493-GYC1E561MNZ1GSCT-ND | 52,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 34,97500 Kč | 349,75 Kč |
| 50 | 27,53340 Kč | 1 376,67 Kč |
| 100 | 25,18720 Kč | 2 518,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,23405 Kč | 4 646,81 Kč |
| 400 | 21,61203 Kč | 8 644,81 Kč |
| 600 | 20,79293 Kč | 12 475,76 Kč |
| 1 000 | 19,88009 Kč | 19 880,09 Kč |
| 1 400 | 19,34377 Kč | 27 081,28 Kč |
| 2 000 | 18,82532 Kč | 37 650,64 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |





