
HHXE250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXE250ARA331MJA0GCT-ND - Cut Tape (CT) 565-HHXE250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 429 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 50 | 28,30540 Kč | 1 415,27 Kč |
| 100 | 25,90310 Kč | 2 590,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,76904 Kč | 10 884,52 Kč |
| 1 000 | 20,46864 Kč | 20 468,64 Kč |
| 1 500 | 19,81259 Kč | 29 718,89 Kč |
| 2 500 | 19,08139 Kč | 47 703,47 Kč |
| 3 500 | 18,65180 Kč | 65 281,30 Kč |
| 5 000 | 18,23676 Kč | 91 183,80 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


