HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD800ARA270MHA0G

DigiKey Part Number
565-HHXD800ARA270MHA0GTR-ND - Tape & Reel (TR)
565-HHXD800ARA270MHA0GCT-ND - Cut Tape (CT)
565-HHXD800ARA270MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD800ARA270MHA0G
Description
CAP ALUM HYBRID 27UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,73500 Kč127,35 Kč
509,64520 Kč482,26 Kč
1008,66630 Kč866,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,98102 Kč3 490,51 Kč
1 0006,45014 Kč6 450,14 Kč
1 5006,18197 Kč9 272,95 Kč
2 5005,88314 Kč14 707,85 Kč
3 5005,70738 Kč19 975,83 Kč
5 0005,53762 Kč27 688,10 Kč
6 0005,45693 Kč32 741,58 Kč
12 0005,18370 Kč62 204,40 Kč
12 5005,16917 Kč64 614,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč