22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500GRA220MF61G

DigiKey Part Number
565-HHXD500GRA220MF61GTR-ND - Tape & Reel (TR)
565-HHXD500GRA220MF61GCT-ND - Cut Tape (CT)
565-HHXD500GRA220MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500GRA220MF61G
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Capacitance
22 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
80mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXB500ARA220MF61GChemi-Con2 022565-4188-1-ND26,70000 KčParametric Equivalent
50PEV22M6.3X6.1Rubycon3 7651189-3802-1-ND42,34000 KčParametric Equivalent
EEH-ZA1H220PPanasonic Industry27 176P15443CT-ND35,45000 KčParametric Equivalent
EEH-ZA1H220VPanasonic Industry587P123706CT-ND39,42000 KčParametric Equivalent
HZA226M050D16T-FCornell Dubilier Knowles485HZA226M050D16T-FCT-ND66,95000 KčParametric Equivalent
In-Stock: 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1012,07500 Kč120,75 Kč
509,12220 Kč456,11 Kč
1008,18580 Kč818,58 Kč
5006,57116 Kč3 285,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,06228 Kč6 062,28 Kč
2 0005,63923 Kč11 278,46 Kč
3 0005,42570 Kč16 277,10 Kč
5 0005,18768 Kč25 938,40 Kč
7 0005,04784 Kč35 334,88 Kč
10 0004,91270 Kč49 127,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč