100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD350ARA101MHA0G

DigiKey Part Number
565-HHXD350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-HHXD350ARA101MHA0GCT-ND - Cut Tape (CT)
565-HHXD350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD350ARA101MHA0G
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD350ARA101MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD350GRA101MHA0GChemi-Con79565-HHXD350GRA101MHA0GCT-ND25,44000 KčParametric Equivalent
EEH-ZA1V101PPanasonic Industry1 604P124951CT-ND28,99000 KčParametric Equivalent
GYB1V101MCQ1GSNichicon1 457493-GYB1V101MCQ1GSCT-ND28,15000 KčParametric Equivalent
GYB1V101MCW1GSNichicon80493-GYB1V101MCW1GSCT-ND32,95000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1023,17000 Kč231,70 Kč
5017,94400 Kč897,20 Kč
10016,29230 Kč1 629,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,45054 Kč6 725,27 Kč
1 00012,55522 Kč12 555,22 Kč
1 50012,10356 Kč18 155,34 Kč
2 50011,60000 Kč29 000,00 Kč
3 50011,30410 Kč39 564,35 Kč
5 00011,01825 Kč55 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč