
HHXD350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350ARA101MHA0GCT-ND - Cut Tape (CT) 565-HHXD350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 14,45600 Kč | 144,56 Kč |
| 50 | 11,01500 Kč | 550,75 Kč |
| 100 | 9,92130 Kč | 992,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,04038 Kč | 4 020,19 Kč |
| 1 000 | 7,44756 Kč | 7 447,56 Kč |
| 1 500 | 7,14830 Kč | 10 722,45 Kč |
| 2 500 | 6,81474 Kč | 17 036,85 Kč |
| 3 500 | 6,61864 Kč | 23 165,24 Kč |
| 5 000 | 6,42926 Kč | 32 146,30 Kč |
| 6 000 | 6,33916 Kč | 38 034,96 Kč |
| 12 000 | 6,03433 Kč | 72 411,96 Kč |
| 12 500 | 6,01809 Kč | 75 226,12 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |

