
HHXC350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXC350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXC350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA151MHA0G | Chemi-Con | 9 | 565-4779-1-ND | 0,99000 Kč | Parametric Equivalent |
| 35CFV150M8X10.5 | Rubycon | 970 | 1189-35CFV150M8X10.5CT-ND | 1,57000 Kč | Parametric Equivalent |
| 35PFV150M8X10.5 | Rubycon | 1 218 | 35PFV150M8X10.5CT-ND | 1,98000 Kč | Parametric Equivalent |
| A780KN157M1VLAS030 | KEMET | 37 | 399-A780KN157M1VLAS030CT-ND | 0,93000 Kč | Parametric Equivalent |
| BW157M035HFKTA | NextGen Components | 20 000 | 3372-BW157M035HFKTATR-ND | 2,81751 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 50 | 12,51740 Kč | 625,87 Kč |
| 100 | 11,29330 Kč | 1 129,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,18684 Kč | 4 593,42 Kč |
| 1 000 | 8,52260 Kč | 8 522,60 Kč |
| 1 500 | 8,18759 Kč | 12 281,39 Kč |
| 2 500 | 7,81389 Kč | 19 534,72 Kč |
| 3 500 | 7,59432 Kč | 26 580,12 Kč |
| 5 000 | 7,38218 Kč | 36 910,90 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

