
HHXC350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-4779-2-ND - Tape & Reel (TR) 565-4779-1-ND - Cut Tape (CT) 565-4779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA151MHA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350GRA151MHA0G | Chemi-Con | 260 | 565-HHXC350GRA151MHA0GCT-ND | 1,05000 Kč | Parametric Equivalent |
| 35CFV150M8X10.5 | Rubycon | 970 | 1189-35CFV150M8X10.5CT-ND | 1,57000 Kč | Parametric Equivalent |
| 35PFV150M8X10.5 | Rubycon | 1 218 | 35PFV150M8X10.5CT-ND | 1,98000 Kč | Parametric Equivalent |
| A780KN157M1VLAS030 | KEMET | 37 | 399-A780KN157M1VLAS030CT-ND | 0,93000 Kč | Parametric Equivalent |
| BW157M035HFKTA | NextGen Components | 20 000 | 3372-BW157M035HFKTATR-ND | 2,81751 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,43300 Kč | 154,33 Kč |
| 50 | 11,75840 Kč | 587,92 Kč |
| 100 | 10,59880 Kč | 1 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,40912 Kč | 3 704,56 Kč |
| 1 000 | 6,84895 Kč | 6 848,95 Kč |
| 1 500 | 6,56629 Kč | 9 849,44 Kč |
| 2 500 | 6,25106 Kč | 15 627,65 Kč |
| 3 500 | 6,06579 Kč | 21 230,26 Kč |
| 5 000 | 5,88680 Kč | 29 434,00 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


