100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350ARA101MHA0G

DigiKey Part Number
565-HHXC350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-HHXC350ARA101MHA0GCT-ND - Cut Tape (CT)
565-HHXC350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350ARA101MHA0G
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC350ARA101MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC350GRA101MHA0GChemi-Con340565-HHXC350GRA101MHA0GCT-ND25,62000 KčParametric Equivalent
BW107M035HFKTANextGen Components20 0003372-BW107M035HFKTATR-ND69,05822 KčParametric Equivalent
EEH-ZC1V101PPanasonic Industry1 434P124967CT-ND24,36000 KčParametric Equivalent
GYA1V101MCQ1GSNichicon551493-GYA1V101MCQ1GSCT-ND28,35000 KčParametric Equivalent
GYA1V101MCW1GSNichicon1 375493-GYA1V101MCW1GSCT-ND33,18000 KčParametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1032,71500 Kč327,15 Kč
5025,68060 Kč1 284,03 Kč
10023,46110 Kč2 346,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,64278 Kč9 821,39 Kč
1 00018,44107 Kč18 441,07 Kč
1 50017,83472 Kč26 752,08 Kč
2 50017,15906 Kč42 897,65 Kč
3 50016,76204 Kč58 667,14 Kč
5 00016,37852 Kč81 892,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč