
BW107M035HFKTA | |
|---|---|
DigiKey Part Number | 3372-BW107M035HFKTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | BW107M035HFKTA |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Aillen | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,05822 Kč | 69 058,22 Kč |
| Unit Price without VAT: | 69,05822 Kč |
|---|---|
| Unit Price with VAT: | 83,56045 Kč |

