
HHXC350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXC350ARA101MHA0GCT-ND - Cut Tape (CT) 565-HHXC350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA101MHA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350GRA101MHA0G | Chemi-Con | 340 | 565-HHXC350GRA101MHA0GCT-ND | 25,62000 Kč | Parametric Equivalent |
| BW107M035HFKTA | NextGen Components | 20 000 | 3372-BW107M035HFKTATR-ND | 69,05822 Kč | Parametric Equivalent |
| EEH-ZC1V101P | Panasonic Industry | 1 434 | P124967CT-ND | 24,36000 Kč | Parametric Equivalent |
| GYA1V101MCQ1GS | Nichicon | 551 | 493-GYA1V101MCQ1GSCT-ND | 28,35000 Kč | Parametric Equivalent |
| GYA1V101MCW1GS | Nichicon | 1 375 | 493-GYA1V101MCW1GSCT-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 50 | 25,68060 Kč | 1 284,03 Kč |
| 100 | 23,46110 Kč | 2 346,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,64278 Kč | 9 821,39 Kč |
| 1 000 | 18,44107 Kč | 18 441,07 Kč |
| 1 500 | 17,83472 Kč | 26 752,08 Kč |
| 2 500 | 17,15906 Kč | 42 897,65 Kč |
| 3 500 | 16,76204 Kč | 58 667,14 Kč |
| 5 000 | 16,37852 Kč | 81 892,60 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

