
HHXC250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-4768-2-ND - Tape & Reel (TR) 565-4768-1-ND - Cut Tape (CT) 565-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA330ME61G |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA330ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 50 | 6,88320 Kč | 344,16 Kč |
| 100 | 6,14400 Kč | 614,40 Kč |
| 500 | 4,87448 Kč | 2 437,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,41525 Kč | 4 415,25 Kč |
| 2 000 | 4,08527 Kč | 8 170,54 Kč |
| 3 000 | 3,91872 Kč | 11 756,16 Kč |
| 5 000 | 3,73302 Kč | 18 665,10 Kč |
| 7 000 | 3,62389 Kč | 25 367,23 Kč |
| 10 000 | 3,51845 Kč | 35 184,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


