ESMG101ELL220MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 137
Unit Price: 12,42000 Kč
Datasheet

Direct


KEMET
In Stock: 8
Unit Price: 8,00000 Kč
Datasheet

Direct


Nichicon
In Stock: 3 180
Unit Price: 10,74000 Kč
Datasheet

Direct


Nichicon
In Stock: 2 950
Unit Price: 12,63000 Kč
Datasheet

Direct


Nichicon
In Stock: 6 442
Unit Price: 9,26000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 648
Unit Price: 11,16000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,07831 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 31 335
Unit Price: 10,74000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,17081 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,68885 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11 731
Unit Price: 6,32000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1 393
Unit Price: 6,10000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,10000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7 690
Unit Price: 23,16000 Kč
Datasheet
SMG8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ELL220MHB5D

DigiKey Part Number
565-1149-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL220MHB5D
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes