Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR500GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR500GRA470MF61GTR-ND - Tape & Reel (TR) 565-EMZR500GRA470MF61GCT-ND - Cut Tape (CT) 565-EMZR500GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500GRA470MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 8,61340 Kč | 430,67 Kč |
| 100 | 7,72520 Kč | 772,52 Kč |
| 500 | 6,19482 Kč | 3 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,71251 Kč | 5 712,51 Kč |
| 2 000 | 5,31134 Kč | 10 622,68 Kč |
| 3 000 | 5,10888 Kč | 15 326,64 Kč |
| 5 000 | 4,88321 Kč | 24 416,05 Kč |
| 7 000 | 4,75056 Kč | 33 253,92 Kč |
| 10 000 | 4,62242 Kč | 46 224,20 Kč |
| 12 000 | 4,56150 Kč | 54 738,00 Kč |
| 24 000 | 4,35533 Kč | 104 527,92 Kč |
| 25 000 | 4,34434 Kč | 108 608,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






