EMZR350ARA151MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 7 011
Unit Price: 14,18000 Kč
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR350ARA151MF80G

DigiKey Part Number
565-EMZR350ARA151MF80GTR-ND - Tape & Reel (TR)
565-EMZR350ARA151MF80GCT-ND - Cut Tape (CT)
565-EMZR350ARA151MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR350ARA151MF80G
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCM1V151MCL1GSNichicon7 011493-14538-1-ND14,18000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,61100 Kč66,11 Kč
504,88860 Kč244,43 Kč
1004,34210 Kč434,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,14014 Kč2 826,13 Kč
1 8002,88489 Kč5 192,80 Kč
2 7002,75594 Kč7 441,04 Kč
4 5002,61213 Kč11 754,59 Kč
6 3002,52759 Kč15 923,82 Kč
9 0002,44589 Kč22 013,01 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč