
EMZA350ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMZA350ARA100ME61GCT-ND - Cut Tape (CT) 565-EMZA350ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA100ME61G |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA100ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 0,85000 Kč | Upgrade |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | 0,76000 Kč | Similar |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5 143 | 338-2134-1-ND | 0,71000 Kč | Similar |
| EEE-FK1V100UR | Panasonic Industry | 15 401 | PCE3834CT-ND | 0,33000 Kč | Similar |
| EEE-FKV100UAR | Panasonic Industry | 12 269 | PCE4420CT-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 5,82690 Kč | 582,69 Kč |
| 500 | 4,61200 Kč | 2 306,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22858 Kč | 4 228,58 Kč |
| 2 000 | 3,90973 Kč | 7 819,46 Kč |
| 3 000 | 3,74884 Kč | 11 246,52 Kč |
| 5 000 | 3,56937 Kč | 17 846,85 Kč |
| 7 000 | 3,46392 Kč | 24 247,44 Kč |
| 10 000 | 3,36201 Kč | 33 620,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

