
EMVY500ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-2497-2-ND - Tape & Reel (TR) 565-2497-1-ND - Cut Tape (CT) 565-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA331MKE0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA331MKE0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7 494 | 338-2190-1-ND | 66,98000 Kč | Similar |
| EEV-FK1H331Q | Panasonic Industry | 4 307 | PCE3475CT-ND | 32,55000 Kč | Similar |
| MAL215099112E3 | Vishay Beyschlag/Draloric/BC Components | 5 336 | 4400PHCT-ND | 69,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 50 | 34,14280 Kč | 1 707,14 Kč |
| 100 | 31,34580 Kč | 3 134,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,35652 Kč | 7 089,13 Kč |
| 500 | 26,53560 Kč | 13 267,80 Kč |
| 750 | 25,61644 Kč | 19 212,33 Kč |
| 1 250 | 24,59235 Kč | 30 740,44 Kč |
| 1 750 | 23,99027 Kč | 41 982,97 Kč |
| 2 500 | 23,40882 Kč | 58 522,05 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

