Direct
Upgrade
Upgrade

EMVH630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMVH630ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMVH630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA470MHA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA470MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J470UP | Panasonic Industry | 40 | PCE4093CT-ND | 25,41000 Kč | Direct |
| UCZ1J470MCL6GS | Nichicon | 1 448 | 493-7039-1-ND | 22,47000 Kč | Upgrade |
| UCZ1J470MCS6GS | Nichicon | 1 000 | UCZ1J470MCS6CT-ND | 35,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 10,81820 Kč | 540,91 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,86838 Kč | 3 934,19 Kč |
| 1 000 | 7,28022 Kč | 7 280,22 Kč |
| 1 500 | 6,98323 Kč | 10 474,84 Kč |
| 2 500 | 6,65217 Kč | 16 630,42 Kč |
| 3 500 | 6,45761 Kč | 22 601,63 Kč |
| 5 000 | 6,26962 Kč | 31 348,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




