Parametric Equivalent
Parametric Equivalent

EMHS630GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS630GRA101MJA0GTR-ND - Tape & Reel (TR) 565-EMHS630GRA101MJA0GCT-ND - Cut Tape (CT) 565-EMHS630GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630GRA101MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS630ARA101MJA0G | Chemi-Con | 2 250 | 565-EMHS630ARA101MJA0GCT-ND | 29,40000 Kč | Parametric Equivalent |
| EEE-TG1J101UP | Panasonic Industry | 22 938 | PCE4086CT-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 14,82040 Kč | 741,02 Kč |
| 100 | 13,40930 Kč | 1 340,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,98028 Kč | 5 490,14 Kč |
| 1 000 | 10,21532 Kč | 10 215,32 Kč |
| 1 500 | 9,82931 Kč | 14 743,97 Kč |
| 2 500 | 9,39887 Kč | 23 497,18 Kč |
| 3 500 | 9,14583 Kč | 32 010,40 Kč |
| 5 000 | 8,90147 Kč | 44 507,35 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



