Parametric Equivalent

EMHL100ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHL100ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMHL100ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMHL100ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL100ARA681MJA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL100ARA681MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 409.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL160ARA681MJA0G | Chemi-Con | 480 | 565-EMHL160ARA681MJA0GCT-ND | 48,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 32,26300 Kč | 322,63 Kč |
| 50 | 25,32280 Kč | 1 266,14 Kč |
| 100 | 23,12870 Kč | 2 312,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,35890 Kč | 9 679,45 Kč |
| 1 000 | 18,17244 Kč | 18 172,44 Kč |
| 1 500 | 17,57368 Kč | 26 360,52 Kč |
| 2 500 | 16,90647 Kč | 42 266,17 Kč |
| 3 500 | 16,51446 Kč | 57 800,61 Kč |
| 5 000 | 16,13586 Kč | 80 679,30 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


