
EMHL160ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHL160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMHL160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMHL160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL160ARA681MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 409.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 50 | 25,23960 Kč | 1 261,98 Kč |
| 100 | 23,05160 Kč | 2 305,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,28540 Kč | 9 642,70 Kč |
| 1 000 | 18,10049 Kč | 18 100,49 Kč |
| 1 500 | 17,50267 Kč | 26 254,00 Kč |
| 2 500 | 16,83645 Kč | 42 091,12 Kč |
| 3 500 | 16,44485 Kč | 57 556,97 Kč |
| 5 000 | 16,06670 Kč | 80 333,50 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

