EMHL100ARA681MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 480
Unit Price: 48,59000 Kč
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHL100ARA681MJA0G

DigiKey Part Number
565-EMHL100ARA681MJA0GTR-ND - Tape & Reel (TR)
565-EMHL100ARA681MJA0GCT-ND - Cut Tape (CT)
565-EMHL100ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHL100ARA681MJA0G
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHL100ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
409.2 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
440 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMHL160ARA681MJA0GChemi-Con480565-EMHL160ARA681MJA0GCT-ND48,59000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1032,26300 Kč322,63 Kč
5025,32280 Kč1 266,14 Kč
10023,12870 Kč2 312,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,35890 Kč9 679,45 Kč
1 00018,17244 Kč18 172,44 Kč
1 50017,57368 Kč26 360,52 Kč
2 50016,90647 Kč42 266,17 Kč
3 50016,51446 Kč57 800,61 Kč
5 00016,13586 Kč80 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč