Upgrade
Similar

EKZN500ELL101MHB5D | |
|---|---|
DigiKey Part Number | 565-4065-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL101MHB5D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL101MHB5D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Obsolete | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL107M050AGMAA | KEMET | 0 | 399-15742-ND | 7,35000 Kč | Upgrade |
| 107KBM050MFH | CORNELL DUBILIER KNOWLES | 15 779 | 107KBM050MFH-ND | 15,33000 Kč | Similar |



