EKMG630ELL100ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1 106
Unit Price: 10,08000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 401
Unit Price: 6,72000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4 254
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 753
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60 422
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 11 331
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17 088
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 486
Unit Price: 6,51000 Kč
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG630ELL100ME11D

DigiKey Part Number
565-1347-ND
Manufacturer
Manufacturer Product Number
EKMG630ELL100ME11D
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
82.8 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes